GCC28DKRS

Heilind Number:SULGCC28DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DKRS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DKRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DKRS

Detailed Description

The GCC28DKRS is a high-performance Board-To-Board PCB Connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. This female connector, with two rows and 56 positions, offers versatile mounting options with its Side Hole design. The Cantilever contact type, plated with gold for optimal conductivity, guarantees secure connections. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent power requirements. With a pitch of 2.54mm, it allows for precise PCB integration. Its wide operating temperature range of -65 to 125°C makes it suitable for extreme conditions. The Matte Tin termination plating ensures durability and longevity. Ideal for aerospace, defense, and industrial applications, the GCC28DKRS is a dependable choice for high-reliability connectivity needs.