| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC28DKSD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULGCC28DKSD |
GCC28DKSD
| Heilind Number: | SULGCC28DKSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC28DKSD |
| ECAD Model: |
Specifications
Detailed Description
GCC28DKSD - This PA9T and Phosphor Bronze connector, designed for high reliability, features a compact form with two rows of 56 female contacts. With a pitch of 2.54mm and a clearance hole mount type, it offers easy installation on PCBs. The cantilever contact type, made of gold-plated phosphor bronze, ensures efficient signal transmission with a current rating of 3A and a voltage of 700VAC. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for diverse environments. Its straight orientation and .19-inch tail length facilitate secure connections. With matte tin termination plating, it guarantees durability. Ideal for board-to-board and card edge applications, this connector is essential for reliable PCB connectivity.

