GCC28DKSH

Heilind Number:SULGCC28DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DKSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DKSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DKSH

Detailed Description

Introducing our GCC28DKSH, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable operation even in demanding environments. The female gender, clearance hole mount type, and thru-hole termination method offer easy and secure installation. With 56 positions and 2 rows, it provides ample connectivity options. Gold-plated contacts guarantee excellent signal transmission, while the cantilever contact type and straight orientation further enhance efficiency. Operating at voltages up to 700 VAC and with an amperage of 3A, this connector is suitable for a wide range of applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. With a matte tin termination plating and an operating temperature range of -65 to 125°C, it ensures long-term performance and durability. Whether for industrial, aerospace, or telecommunications systems, the GCC28DKSH is the perfect choice for seamless connectivity.