GCC28DKSI

Heilind Number:SULGCC28DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DKSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DKSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DKSI

Detailed Description

The GCC28DKSI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of contacts, this connector offers reliable connectivity in industrial settings. With a current rating of 3A and a voltage withstand of 700VAC, it ensures safe and efficient power transmission. The contact material is made of durable phosphor bronze with gold plating for optimal conductivity. Its cantilever contact type and straight orientation make it easy to use, while the threaded mount and thru-hole termination method provide secure attachment to the PCB. With 56 positions and a pitch of 2.54mm, it allows for precise and high-density connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The termination plating with matte tin ensures long-term reliability. Overall, the GCC28DKSI is a top choice for engineers looking for a rugged and efficient board-to-board connector.