GCC28DKSN

Heilind Number:SULGCC28DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DKSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DKSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DKSN

Detailed Description

Introducing the GCC28DKSN, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. Engineered with precision, this connector features PA9T housing and Phosphor Bronze contacts, ensuring robust durability and efficient signal transmission. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent power requirements with ease. The two rows of 56 cantilever contacts, plated with gold for optimal conductivity, guarantee reliable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, it's perfect for harsh environments. The termination method via thru-hole mounting and matte tin plating offer secure and stable installation. Compact in size with a connector height of 15.49mm and width of 9.4mm, it's ideal for space-constrained PCB layouts. Trust the GCC28DKSN for superior performance and longevity in your electronic designs.