| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC28DKSS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULGCC28DKSS |
GCC28DKSS
| Heilind Number: | SULGCC28DKSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC28DKSS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC28DKSS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows with a pitch of 2.54mm, ensures secure and efficient connections. Crafted with PA9T housing and Phosphor Bronze contacts plated with gold, it guarantees optimal conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for high-power transmission. The straight orientation and side-hole mount type make installation easy and efficient. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is reliable even in harsh environments. With 56 positions and a connector height of 15.49mm, it offers ample connectivity in compact spaces. Trust the GCC28DKSS for your critical PCB interconnect needs.

