GCC28DKST

Heilind Number:SULGCC28DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DKST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DKST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DKST

Detailed Description

Introducing the GCC28DKST, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring PA9T and Phosphor Bronze construction with gold contact plating, this female connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 56 cantilever contacts on a 2.54mm pitch, it offers efficient data transfer in compact setups. The threaded mount and thru-hole termination method guarantee secure installation, while the -65 to 125°C operating temperature range suits various industrial applications. Measuring at a connector height of 15.49mm and width of 9.4mm, this straight orientation connector with a tail length of 4.83mm provides versatility in PCB layouts. Trust the GCC28DKST for optimal performance in your connectivity needs.