GCC28DKUH

Heilind Number:SULGCC28DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DKUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DKUH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DKUH

Detailed Description

Introducing our GCC28DKUH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 56 positions spread across 2 rows, this connector offers reliable connectivity in compact spaces. The female connector features a clearance hole mount type and through-hole termination method, ensuring secure and stable installation. Constructed with PA9T and Phosphor Bronze materials, it guarantees durability and efficient signal transmission. Gold plating on the contacts enhances conductivity, while matte tin termination plating adds corrosion resistance. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for use in harsh environments. Its cantilever contact type and right-angle orientation facilitate easy mating and disconnection. With a connector height of 13.97mm and a width of 9.4mm, it offers a compact yet robust solution for your connectivity needs. Trust in the reliability and performance of the GCC28DKUH for your next project.