GCC28DKUI

Heilind Number:SULGCC28DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DKUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DKUI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC28DKUI

Detailed Description

Introducing the GCC28DKUI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 56 female contacts, each constructed with durable PA9T and precision-machined phosphor bronze. The gold plating ensures reliable conductivity, while the cantilever contact type offers secure mating. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it guarantees optimal performance even in harsh environments. The threaded mount and through-hole termination method provide easy and stable installation, with a tail length of 6.35mm for efficient soldering. Measuring 13.97mm in height and 9.4mm in width, this right-angle connector is compact yet robust. Suitable for various industries, including aerospace and telecommunications, the GCC28DKUI is a trusted solution for your connectivity needs.