| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC28DKUN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULGCC28DKUN |
GCC28DKUN
| Heilind Number: | SULGCC28DKUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC28DKUN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC28DKUN, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features 56 gold-plated contacts made of PA9T and phosphor bronze, ensuring reliable conductivity. Operating at a voltage of 700VAC and an amperage of 3A, it is suitable for power and signal transmission. The cantilever contact type and right-angle orientation offer ease of use in tight spaces. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector guarantees durability in harsh environments. Measuring 13.97mm in height and 9.4mm in width, it is compact yet robust. Ideal for industrial and commercial applications, the GCC28DKUN is a dependable connectivity solution.

