GCC28DKUS

Heilind Number:SULGCC28DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DKUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DKUS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DKUS

Detailed Description

GCC28DKUS features high-performance PA9T and Phosphor Bronze construction, ensuring reliable connectivity in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it's ideal for power-intensive applications. The female connector with two rows and Side Hole mount type offers convenient installation on PCBs. Through-Hole termination method guarantees secure attachment. Each of the 56 Cantilever-type contacts is plated with gold for optimal conductivity. Designed for durability, this connector operates in temperatures ranging from -65 to 125°C. Its compact form, with a height of 13.97mm and width of 9.4mm, suits space-constrained setups. Matte Tin termination plating enhances longevity. Perfect for board-to-board connections, card edge interfaces, and more, the GCC28DKUS is a versatile solution for your connectivity needs.