GCC28DRAH

Heilind Number:SULGCC28DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DRAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DRAH

Detailed Description

Introducing the GCC28DRAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable and efficient signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of industrial and high-power systems. The connector offers dual rows with 56 positions, making it suitable for complex circuit connections. Its clearance hole mount type and through-hole termination method provide easy and secure installation. Operating flawlessly in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. The right-angle orientation and compact design with a height of 10.95mm and width of 8.38mm allow for space-saving board layouts. Matte tin plating on the termination ensures durability and corrosion resistance. With its full bellow contact type, this connector offers excellent mechanical stability. Perfect for aerospace, defense, and other hi-rel applications, the GCC28DRAH is your reliable connectivity solution.