GCC28DRAS

Heilind Number:SULGCC28DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DRAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DRAS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULGCC28DRAS

Detailed Description

Introducing the GCC28DRAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and precision-engineered phosphor bronze contacts plated with gold, this connector ensures reliable power and signal transmission. With a 3A current rating and 700VAC voltage capability, it meets the requirements of industrial and commercial electronics. Its 2-row, 56-position layout, right-angle orientation, and side-hole mount type offer versatile connectivity options. The connector's full bellow contact design and matte tin termination plating guarantee superior conductivity and longevity. Operating seamlessly in a wide temperature range from -65 to 125°C, it's ideal for harsh environments. With a compact size of 10.95mm in height and 8.38mm in width, it saves valuable board space without compromising performance. Trust the GCC28DRAS for secure and efficient PCB connections in your next project.