GCC28DREH-S13

Heilind Number:SULGCC28DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DREH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DREH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DREH-S13

Detailed Description

This PA9T & Phosphor Bronze .0 connector, with SKU GCC28DREH-S13, is a high-performance female connector designed for precise electronic connections. With a current rating of 3A and 700VAC voltage capability, it ensures reliable power transmission. Featuring two rows with 56 positions on a 2.54mm pitch, it offers ample connectivity options. The contact material is Phosphor Bronze with gold plating for excellent conductivity and durability. Its full bellow contact type and termination method of Card Extender guarantee secure and stable connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The clearance hole mount type and straddle orientation make it easy to install on PCBs. With a compact design measuring 10.95mm in height and 8.38mm in width, it saves space without compromising performance. The matte tin termination plating ensures corrosion resistance. Ideal for board-to-board connections, this connector is a reliable choice for demanding applications.