| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC28DREH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULGCC28DREH |
GCC28DREH
| Heilind Number: | SULGCC28DREH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC28DREH |
| ECAD Model: |
Specifications
Detailed Description
The GCC28DREH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features 56 gold-plated, full bellow contacts for reliable and efficient signal transmission. The PA9T & Phosphor Bronze construction ensures durability, while the matte tin termination plating offers excellent conductivity. Operating at temperatures ranging from -65 to 125°C, it is suitable for use in various environments. The connector, with a voltage rating of 700VAC and amperage of 3A, guarantees safe and stable power delivery. Its female gender, two rows, and straight orientation make it easy to integrate into PCB layouts. Ideal for high-reliability applications, the GCC28DREH is a crucial component for ensuring seamless connectivity in electronic systems.

