GCC28DREI-S13

Heilind Number:SULGCC28DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DREI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DREI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DREI-S13

Detailed Description

Introducing SKU GCC28DREI-S13, a high-performance board to board PCB connector designed for critical applications. This connector features a robust construction with PA9T housing and Phosphor Bronze contacts plated with Gold, ensuring reliable and durable connections. With a current rating of 3A and a voltage capacity of 700 VAC, it guarantees efficient power transmission. The connector offers 56 positions across 2 rows, with a pitch of 2.54mm (.1 in) for precise alignment. Its Full Bellow contact type and Straddle orientation provide secure mating. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The termination method, Card Extender, and Matte Tin plating on the termination ensure easy installation and longevity. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, this connector is compact yet high-performing, ideal for aerospace, defense, and industrial applications. Trust in the GCC28DREIS13 for dependable connectivity in your projects.