GCC28DREI

Heilind Number:SULGCC28DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DREI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DREI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DREI

Detailed Description

Introducing the GCC28DREI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and phosphor bronze materials, this connector ensures reliable performance even in harsh environments. The female connector with two rows and eyelet termination method offers secure connectivity. The gold-plated phosphor bronze contacts provide excellent conductivity, while the full bellow design enhances signal integrity. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent standards for power and signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse industrial settings. Its compact form factor, measuring 10.95mm in height and 8.38mm in width, allows for space-efficient PCB integration. The matte tin termination plating ensures durability and longevity. Ideal for mission-critical applications, the GCC28DREI guarantees high reliability and performance.