GCC28DREN

Heilind Number:SULGCC28DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DREN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DREN

Detailed Description

The GCC28DREN is a high-performance PCB connector designed for demanding applications. Featuring durable PA9T and Phosphor Bronze construction, it ensures reliable connectivity in industrial environments. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. The female connector with two rows and 56 positions offers ample connectivity options. Its eyelet termination method and gold-plated contacts guarantee secure and low-resistance connections. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for extreme conditions. The straight orientation and 2.54mm pitch allow for easy integration into circuit boards. With a compact size and a connector height of 10.95mm, it saves space while delivering high performance. Trust the GCC28DREN for efficient and durable board-to-board or card edge connections in your electronic systems.