| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC28DRES-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULGCC28DRES-S13 |
GCC28DRES-S13
| Heilind Number: | SULGCC28DRES-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC28DRES-S13 |
| ECAD Model: |
Specifications
Detailed Description
The GCC28DRES-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with a pitch of 2.54mm, it offers 56 positions for secure and reliable connectivity. The use of PA9T and Phosphor Bronze materials, along with gold-plated contacts, ensures excellent conductivity and durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of environments. Its straddle orientation and side hole mount type make it easy to install, while the termination method of card extender with matte tin plating guarantees a stable connection. Compact in size with a height of 10.95mm and width of 8.38mm, the GCC28DRES-S13 is ideal for space-constrained applications where reliability is paramount.

