GCC28DRMD-S288

Heilind Number:SULGCC28DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DRMD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC28DRMD-S288

Detailed Description

The GCC28DRMD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the power requirements of various electronic systems. The female connector with two rows and 56 positions offers ample connectivity options. Its clearance hole mount type and card extender termination method facilitate easy installation. Gold-plated phosphor bronze contacts ensure excellent signal transmission, while the loop bellow contact type and straddle orientation enhance stability. Operating at a wide temperature range of -65 to 125°C, it is suitable for use in diverse industrial settings. The matte tin termination plating provides corrosion resistance for long-term performance. With its compact dimensions of 9.4mm width and 15.49mm height, this connector is ideal for space-constrained applications. Whether used in telecommunications, aerospace, or industrial equipment, the GCC28DRMD-S288 guarantees superior connectivity and durability.