GCC28DRMI-S288

Heilind Number:SULGCC28DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DRMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DRMI-S288

Detailed Description

Introducing the GCC28DRMI-S288, a high-performance board to board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in harsh environments. With a 2.54mm pitch and 56 positions spread across 2 rows, it offers versatile connectivity options. The threaded mount type and card extender termination method provide secure attachment and easy installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for use in various industries. Its loop bellow contact type and straddle orientation further enhance its functionality. With a tail length of 13.84mm, connector height of 15.49mm, and width of 9.4mm, it is compact yet efficient. The termination plating of matte tin ensures durability. Ideal for high-reliability applications, the GCC28DRMI-S288 is a top choice for professionals seeking top-notch performance in PCB connectivity.