GCC28DRMN-S288

Heilind Number:SULGCC28DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DRMN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DRMN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DRMN-S288

Detailed Description

PA9T & Phosphor Bronze .0, amperage: 3 A, gender: Female, number_of_rows: 2, mount_type: No Mounting, termination_method: Card Extender, contact_material: Phosphor Bronze, contact_plating: Gold, pitch: 2.54 mm, .1 in, voltage: 700 VAC, contact_type: Loop Bellow, orientation: Straddle, number_of_positions: 56, tail_length: 13.84 mm, .545 in, operating_temperature_range: -65 - 125 °C, connector_height: .61 in, 15.49 mm, connector_width: 9.4 mm, .37 in, termination_plating: Matte Tin. With an acronym GCC28DRMNS288, this Board To Board PCB Connector is designed for high-performance applications. Its PA9T housing is complemented by Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity. With a pitch of 2.54mm, it offers precise connectivity in a two-row configuration. The card extender termination method and loop bellow contact type enhance durability, making it suitable for demanding environments. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, it guarantees stable performance. This connector, with 56 positions and 3A amperage, is ideal for various PCB interconnection needs, meeting stringent quality standards with Matte Tin termination plating.