GCC28DRMN

Heilind Number:SULGCC28DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DRMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DRMN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC28DRMN

Detailed Description

Introducing the GCC28DRMN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. With a compact form factor and a pitch of 2.54mm, this connector features two rows and 56 positions for seamless connectivity. The female gender and wire wrap termination method ensure secure and efficient assembly. Constructed with PA9T and Phosphor Bronze materials, it offers durability and excellent conductivity. The gold-plated contacts and matte tin termination provide optimal signal transmission and corrosion resistance. Operating at a wide temperature range from -65 to 125°C and rated for 700VAC, this connector is suitable for diverse environments. Its straight orientation and loop bellow contact type further enhance its versatility. With a tail length of 14.22mm and a low connector height of 15.49mm, it is space-saving yet accommodates easy access for wiring. Perfect for high-speed data transmission and power applications, the GCC28DRMN is a crucial component in ensuring seamless connectivity in your electronic systems.