GCC28DRMS-S288

Heilind Number:SULGCC28DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DRMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DRMS-S288

Detailed Description

The GCC28DRMS-S288 is a high-performance board-to-board PCB connector designed for critical applications. Featuring PA9T and phosphor bronze construction, it ensures reliable conductivity even in demanding environments. With an amperage rating of 3A and voltage tolerance of 700VAC, this connector offers robust power transmission capabilities. Its female gender, side hole mount type, and card extender termination method make it versatile for various PCB configurations. The contact material and plating of phosphor bronze and gold, respectively, guarantee optimal signal integrity. With a pitch of 2.54mm and 2 rows of 56 positions, it facilitates precise connections. The connector's loop bellow contact type and straddle orientation further enhance its performance. Operating within a wide temperature range of -65 to 125°C, it ensures stability in extreme conditions. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, allows for efficient PCB layout. Matte tin termination plating adds to its durability. The GCC28DRMS-S288 is a reliable solution for high-reliability applications in industries such as aerospace, defense, and telecommunications.