| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC28DRMS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULGCC28DRMS |
GCC28DRMS
| Heilind Number: | SULGCC28DRMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC28DRMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC28DRMS, a high-performance PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and durability. With a 3A amperage and 700VAC voltage rating, it meets stringent electrical requirements. The two rows of Loop Bellow contacts, with a 2.54mm pitch, provide secure connections for 56 positions. Its side hole mount and wire wrap termination method offer easy installation. Operating in a wide temperature range of -65 to 125°C, it is suitable for extreme environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space on the PCB. Ideal for hi-rel applications, the GCC28DRMS is the perfect choice for high-performance electronic systems.

