GCC28DRMT-S288

Heilind Number:SULGCC28DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DRMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DRMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DRMT-S288

Detailed Description

Introducing the GCC28DRMT-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Boasting a rugged construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable signal transmission even in harsh conditions. With a current rating of 3A and a voltage tolerance of 700VAC, it meets the stringent power requirements of industrial applications. Featuring a 2-row, 56-position layout with a pitch of 2.54mm, it offers ample connectivity options while maintaining signal integrity. The connector, with its loop bellow contact type and straddle orientation, guarantees secure mating and efficient data transfer. Its termination method via card extender and matte tin plating on the termination further enhance its durability and longevity. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for use in a wide range of settings. With a compact height of 15.49mm and width of 9.4mm, it allows for space-efficient PCB integration. In conclusion, the GCC28DRMT-S288 is the ideal solution for high-reliability board-to-board connections in aerospace, defense, and industrial electronics.