GCC28DRMT

Heilind Number:SULGCC28DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DRMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DRMT

Detailed Description

Introducing the GCC28DRMT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, ensuring reliable connectivity even in harsh environments. With a 2.54mm pitch and 56 positions spread across 2 rows, it offers ample connectivity options. The threaded mount and wire wrap termination method provide secure and stable installation. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for power and signal transmission. Its straight orientation and loop bellow contact type further enhance its versatility. With an operating temperature range of -65 to 125°C, it is built to withstand extreme conditions. The connector's compact design, with dimensions of 15.49mm in height and 9.4mm in width, ensures space-saving installation on PCBs. Ideal for aerospace, military, and industrial applications, the GCC28DRMT is a top choice for high-reliability connectivity solutions.