GCC28DRSD-S288

Heilind Number:SULGCC28DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DRSD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DRSD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DRSD-S288

Detailed Description

The GCC28DRSD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, it ensures reliable connectivity even in harsh environments. With a 2.54mm pitch and 56 positions across 2 rows, this connector offers ample versatility for your PCB layout. The female gender, straddle orientation, and clearance hole mount type make it easy to integrate. Gold-plated phosphor bronze contacts guarantee optimal signal transmission, while the matte tin termination ensures durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it's suitable for various industrial settings. The loop bellow contact type and card extender termination method further enhance its performance. With a compact size (15.49mm connector width, 9.4mm connector height), the GCC28DRSD-S288 is a reliable choice for your connectivity needs.