GCC28DRSD

Heilind Number:SULGCC28DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DRSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DRSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DRSD

Detailed Description

The GCC28DRSD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold plating, this connector ensures reliable power transmission with a current rating of 3A and a voltage capacity of 700VAC. Its two rows of 56 female contacts, terminated through clearance holes, offer secure and efficient connectivity. The loop bellow contact type and straight orientation further enhance signal integrity. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, the GCC28DRSD guarantees durability and longevity in harsh environments. Compact in size (9.4mm width, 15.49mm height), it is ideal for space-constrained applications in aerospace, defense, and industrial sectors. Trust the GCC28DRSD for high-reliability connectivity in your PCB designs.