GCC28DRSH-S288

Heilind Number:SULGCC28DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DRSH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC28DRSH-S288

Detailed Description

This PA9T & Phosphor Bronze 0 connector, SKU GCC28DRSH-S288, offers high-performance connectivity with an amperage of 3A and a voltage rating of 700 VAC. Featuring a female gender and two rows, it ensures versatile application in PCBs. The clearance hole mount type and card extender termination method provide easy and secure installation. Constructed with Phosphor Bronze contacts plated with gold, it guarantees reliable signal transmission. With a pitch of 2.54mm (.1 in) and 56 positions, it facilitates efficient board-to-board connections. The loop bellow contact type and straddle orientation further enhance its usability. Operating in a wide temperature range from -65 to 125 °C, it is suitable for various environments. With a low connector height of .61 in (15.49 mm) and compact width of 9.4 mm (.37 in), it saves space without compromising performance. The termination plating with matte tin ensures durability. This connector belongs to the high-quality category of hi-rel products, meeting stringent industry standards. Upgrade your connectivity solutions with the GCC28DRSHS288.