GCC28DRSN-S288

Heilind Number:SULGCC28DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DRSN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DRSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DRSN-S288

Detailed Description

Introducing SKU GCC28DRSN-S288, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. This female connector features two rows and a pitch of 2.54mm, ensuring secure and efficient data transmission. With a contact material of phosphor bronze and gold plating, it guarantees optimal conductivity and durability. The 56 positions and 3A amperage rating make it suitable for a wide range of devices. Its loop bellow contact type and straddle orientation provide flexibility in assembly. Operating in temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is reliable even in harsh environments. The termination method of card extender with matte tin plating offers easy installation and maintenance. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet robust. Ideal for hi-rel applications, this connector, also known as PA9T & Phosphor Bronze 0, is a crucial component for seamless PCB connections.