GCC28DRSN

Heilind Number:SULGCC28DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DRSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DRSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DRSN

Detailed Description

Introducing the GCC28DRSN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with gold plating, this connector ensures reliable signal transmission at a maximum amperage of 3A and voltage of 700VAC. With two rows of 56 positions each, and a pitch of 2.54mm, it offers versatile connectivity options. The straight orientation and no-mounting requirement make installation easy, while the termination method of thru-hole soldering guarantees secure attachment. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on PCBs. Trust the GCC28DRSN for efficient and durable interconnection in your electronic systems.