GCC28DRSS-S288

Heilind Number:SULGCC28DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DRSS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DRSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DRSS-S288

Detailed Description

The GCC28DRSS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With two rows of 56 female contacts, this connector ensures secure and reliable connections. Featuring PA9T and Phosphor Bronze construction with gold plating, it offers excellent conductivity and durability. The contact type, Loop Bellow, and termination method, Card Extender, further enhance its performance. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for high-power applications. Operating at temperatures ranging from -65 to 125°C, it is reliable in harsh environments. The side hole mount type and straddle orientation provide flexibility in installation. With a low connector height of 15.49mm and a compact width of 9.4mm, it saves space on the PCB. The termination plating of matte tin ensures compatibility with various soldering processes. This connector is ideal for use in aerospace, defense, and industrial applications requiring high-reliability connectivity.