GCC28DRSS

Heilind Number:SULGCC28DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DRSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DRSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DRSS

Detailed Description

This high-performance PA9T & Phosphor Bronze female connector, SKU GCC28DRSS, is engineered for reliability and durability in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. Featuring two rows and 56 positions, it offers ample connectivity options. The side hole mount and thru-hole termination method provide secure attachment to PCBs. Gold-plated phosphor bronze contacts guarantee optimal signal conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its straight orientation and loop bellow contact type further enhance versatility. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves valuable space on the board. Matte tin termination plating adds to its longevity. Whether used in board-to-board or card edge connections, this connector meets the highest standards for performance and quality. Hi-rel certified, it's the ideal choice for mission-critical systems.