GCC28DRST

Heilind Number:SULGCC28DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DRST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DRST

Detailed Description

Introducing SKU GCC28DRST, a high-performance board-to-board PCB connector designed for precision and reliability. This connector features a female gender with two rows, offering seamless connectivity in electronic applications. With a threaded mount type and through-hole termination method, it ensures secure attachment to circuit boards. Crafted with PA9T and Phosphor Bronze materials and boasting gold contact plating, it guarantees efficient signal transmission with a current rating of 3A and voltage withstand of 700VAC. The loop bellow contact type and straight orientation enhance ease of use, with 56 positions available for versatile connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, along with a tail length of 4.83mm, offers space-saving solutions without compromising performance. With matte tin termination plating ensuring durability, the GCC28DRST is ideal for industrial and commercial applications that demand high reliability. Elevate your electronic designs with this top-of-the-line connector.