GCC28DRTH-S13

Heilind Number:SULGCC28DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DRTH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DRTH-S13

Detailed Description

This female PCB connector, GCC28DRTH-S13, boasts high reliability with its PA9T housing and Phosphor Bronze contacts plated with gold. Operating at an amperage of 3A and voltage of 700VAC, it ensures efficient power transmission. Featuring two rows of 56 positions with a pitch of 2.54mm, it offers ample connectivity. The clearance hole mount type and card extender termination method make installation a breeze. With a straddle orientation and full bellow contact type, it guarantees secure and stable connections. Designed for durability, it can withstand temperatures ranging from -65 to 125°C. Its compact size, with a height of 10.95mm and width of 8.38mm, is ideal for space-constrained applications. The matte tin termination plating enhances its longevity. Perfect for board-to-board and card edge connections, this connector is a versatile solution for various electronic devices.