GCC28DRTH

Heilind Number:SULGCC28DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DRTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DRTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DRTH

Detailed Description

Introducing the GCC28DRTH, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring 56 gold-plated contacts made of PA9T and Phosphor Bronze, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With a pitch of 2.54mm, it offers precise connectivity in 2-row configurations. The Thru-Hole mount type and clearance hole design facilitate easy installation on PCBs. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. The straight orientation and full bellow contact type further enhance its suitability for industrial use. With a compact size of 10.95mm in height and 8.38mm in width, the GCC28DRTH is ideal for space-constrained applications. Trust in its Matte Tin termination plating for long-term durability. Whether for aerospace, defense, or telecommunications, this connector, belonging to the GCC series, delivers exceptional quality and reliability.