GCC28DRTI

Heilind Number:SULGCC28DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DRTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DRTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DRTI

Detailed Description

Introducing the SKU GCC28DRTI, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. Crafted with precision, this connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable signal transmission. With a current rating of 3A and voltage capacity of 700 VAC, it offers robust power delivery. The threaded mount type and through-hole termination method guarantee secure and stable installation. Boasting a straight orientation, 2 rows of 56 positions, and a 2.54mm pitch, it facilitates efficient PCB connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, saves valuable space on the PCB. The Matte Tin termination plating enhances durability. Meeting stringent industry standards, this connector is perfect for aerospace, defense, and other hi-rel applications. Upgrade your electronic systems with the GCC28DRTI for unparalleled performance and reliability.