GCC28DRTN-S13

Heilind Number:SULGCC28DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DRTN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DRTN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DRTN-S13

Detailed Description

Introducing the GCC28DRTN-S13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 56 positions, offering reliable connectivity in complex electronic systems. With a pitch of 2.54mm (.1in) and a voltage rating of 700VAC, it ensures efficient power transmission. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and durability. Its full bellow contact type and straddle orientation further enhance signal integrity. The termination method of card extender and termination plating of matte tin make it suitable for various PCB assembly processes. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Compact in size with a connector height of 10.95mm (.431in) and width of 8.38mm (.33in), it offers space-saving solutions without compromising on performance. Trust the GCC28DRTN-S13 for seamless and efficient board-to-board connections in your next project.