GCC28DRTN

Heilind Number:SULGCC28DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DRTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DRTN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC28DRTN

Detailed Description

Introducing the GCC28DRTN, a high-performance PA9T & Phosphor Bronze female connector designed for precise electronic connections. With a current rating of 3 A and a voltage capacity of 700 VAC, this connector ensures reliable power transmission. Featuring two rows of 56 positions at a pitch of 2.54 mm, it offers ample connectivity options. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for a variety of environments. The connector's straight orientation and no mounting requirement make it easy to integrate into PCB setups. With a tail length of 5.08 mm and a low connector height of 10.95 mm, it provides a compact yet efficient solution for board-to-board connections. Trust in the GCC28DRTN for high-quality and high-reliability electronic interconnectivity.