GCC28DRTS-S13

Heilind Number:SULGCC28DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DRTS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DRTS-S13

Detailed Description

Introducing the GCC28DRTS-S13, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, ensuring reliable connectivity even in harsh environments. With a current rating of 3A and voltage capacity of 700VAC, it offers robust power transmission. The two-row design with 56 positions and 2.54mm pitch allows for versatile connectivity options. Its side hole mount and card extender termination method make installation easy. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for use in various industries. The connector's compact size, with a height of 10.95mm and width of 8.38mm, saves space on the PCB while providing secure connections. With its matte tin termination plating, it ensures durability and longevity. Whether for aerospace, telecommunications, or industrial applications, the GCC28DRTS-S13 is a dependable choice for high-reliability connectivity needs.