GCC28DRTS

Heilind Number:SULGCC28DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DRTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DRTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DRTS

Detailed Description

GCC28DRTS features a durable PA9T housing and high-performance Phosphor Bronze contacts, ensuring reliable connectivity in demanding environments. With a current rating of 3 A and voltage capacity of 700 VAC, this female connector is ideal for power and signal transmission. Its two rows of contacts, mounted via side holes and terminated through holes, offer secure PCB attachment. The gold-plated contacts provide excellent conductivity, while the full bellow design accommodates movement and ensures stable connections. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for various applications. Measuring 10.95 mm in height and 8.38 mm in width, it offers a compact yet robust solution for board-to-board and card edge connections. The Matte Tin termination plating enhances durability and solderability. With 56 positions and a 2.54 mm pitch, it allows for efficient signal routing. Whether in industrial, aerospace, or telecommunications settings, the GCC28DRTS connector delivers high performance and reliability.