GCC28DRXH

Heilind Number:SULGCC28DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DRXH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DRXH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC28DRXH

Detailed Description

Featuring a durable construction, the GCC28DRXH PCB Connector is engineered for reliable performance. Crafted with PA9T and Phosphor Bronze materials, it ensures robust connectivity. With a 3A amperage and 700VAC voltage rating, it meets high power demands. The 2-row design with 56 positions offers ample connectivity options. Contact plating with gold and termination plating with matte tin guarantee efficient signal transmission. Suitable for harsh environments, it operates in temperatures ranging from -65 to 125°C. The Full Bellow contact type and through-hole termination method provide secure and stable connections. Measuring 10.95mm in height and 8.38mm in width, it fits compactly on PCBs. Ideal for industrial applications, the GCC28DRXH ensures seamless board-to-board or card edge connections with uncompromised quality and performance.