GCC28DRXI

Heilind Number:SULGCC28DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DRXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DRXI

Detailed Description

Introducing the GCC28DRXI, a robust and reliable board-to-board PCB connector essential for demanding applications. Crafted with precision, this connector features two rows of female pins with a pitch of 2.54mm (.1 in), allowing for secure and efficient connections. The contact material of phosphor bronze with gold plating ensures excellent conductivity and durability, while the full bellow contact type guarantees optimal performance. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for high-power applications. Its threaded mount type and thru-hole termination method provide easy and secure installation on PCBs. Operating seamlessly in a wide temperature range from -65 to 125°C, the GCC28DRXI is designed to withstand harsh environments. With 56 positions and a tail length of 4.7mm (.185 in), it offers ample connectivity options. This connector, part of the hi-rel category, is ideal for aerospace, defense, and industrial applications where reliability is paramount. Upgrade your PCB designs with the GCC28DRXI for uncompromising performance and longevity.