GCC28DRXN

Heilind Number:SULGCC28DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DRXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DRXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DRXN

Detailed Description

Introducing the GCC28DRXN, a high-performance female board-to-board PCB connector engineered for precision and reliability. With a pitch of 2.54mm (.1 in) and two rows of 56 positions, this connector ensures seamless connectivity in your electronic devices. Its contact material, phosphor bronze, and gold plating guarantee optimal signal transmission while the full bellow contact type and straight orientation provide secure mating. Operating at voltages of up to 700 VAC and amperages of 3A, it meets stringent industry standards. The termination method of thru-hole and termination plating of matte tin offer durability in various environmental conditions, with an operating temperature range of -65 to 125°C. With a compact design featuring a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), it is ideal for space-constrained applications. Trust the GCC28DRXN for your connectivity needs, where performance meets reliability.