GCC28DRXS

Heilind Number:SULGCC28DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DRXS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DRXS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC28DRXS

Detailed Description

The GCC28DRXS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity even in harsh environments. With a 2.54mm pitch and 56 positions spread across two rows, it offers ample connectivity options. The straight orientation and side-hole mount type make it easy to integrate into circuit boards. Operating at voltages up to 700 VAC and with an amperage rating of 3A, it is suitable for various power and signal transmission requirements. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is built to withstand extreme conditions. Perfect for aerospace, military, and industrial applications, the GCC28DRXS guarantees high reliability and performance.