GCC28DRYH

Heilind Number:SULGCC28DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DRYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DRYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DRYH

Detailed Description

Introducing the GCC28DRYH Board-to-Board PCB Connector, a high-performance component designed for demanding electronic applications. This connector, featuring a dual-row configuration with 56 positions, ensures reliable and efficient connectivity. With a clearance hole mount type and through-hole termination method, installation is streamlined. The contacts, made of durable phosphor bronze and plated with gold, guarantee excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 125°C, this connector is suitable for even the most extreme environments. The full bellow contact type and straight orientation further enhance its versatility. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet robust solution for your PCB connectivity needs. Trust in the GCC28DRYH for high-reliability performance in aerospace, defense, and industrial applications.