GCC28DRYI-S13

Heilind Number:SULGCC28DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DRYI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DRYI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DRYI-S13

Detailed Description

Introducing the GCC28DRYI-S13 Board To Board PCB Connector, a high-performance solution designed for demanding electronic applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable connectivity in harsh environments. With a 2.54mm pitch and 56 positions across 2 rows, it offers ample connectivity options. The Full Bellow contact type and straddle orientation further enhance its performance. Rated for 700VAC and 3A, it can handle high power applications with ease. Matte Tin termination plating guarantees secure and lasting connections. Suitable for use in a wide operating temperature range from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Upgrade your PCB connections with the GCC28DRYI-S13 for unmatched reliability and durability.