GCC28DRYI

Heilind Number:SULGCC28DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DRYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DRYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DRYI

Detailed Description

Experience seamless connectivity with our high-performance PA9T & Phosphor Bronze Board to Board PCB Connector, featuring a dual-row design for enhanced functionality. This female connector, with a pitch of 2.54 mm (.1 in), offers 56 gold-plated contact positions, ensuring reliable power and data transmission at up to 3 A and 700 VAC. Its threaded mount type and through-hole termination method guarantee secure attachment to your PCB. Crafted with precision, the contacts are made of durable phosphor bronze with a matte tin plating for optimal conductivity and corrosion resistance. Operating smoothly in a wide temperature range from -65 to 125 °C, this connector is perfect for industrial applications. With a compact size of 10.95 mm (.431 in) in height and 8.38 mm (.33 in) in width, it fits seamlessly into your circuit design, delivering exceptional performance in every connection. Trust in the reliability of our GCC28DRYI connector for all your electronic projects.