GCC28DRYN-S13

Heilind Number:SULGCC28DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DRYN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DRYN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DRYN-S13

Detailed Description

SKU GCC28DRYN-S13 features a female board-to-board PCB connector designed for high reliability applications. With two rows and 56 positions, this connector offers ample connectivity. Its PA9T housing and phosphor bronze contacts ensure durability and stability in various environments. Featuring a contact plating of gold and termination plating of matte tin, it guarantees excellent signal transmission. The full bellow contact type and straddle orientation further enhance its performance. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. With a pitch of 2.54mm (.1 in) and tail length of 10.8mm (.425 in), it facilitates secure connections. Operating temperature range of -65 to 125°C makes it suitable for harsh conditions. Compact in size with dimensions of 10.95mm (.431 in) height and 8.38mm (.33 in) width, it is ideal for space-constrained applications. This connector is a reliable solution for demanding PCB interconnectivity needs.